Blundstone 887 Black Composite Toe Capped Women's Safety Boots 9, EU 43 ASTM F2413 - 18 including SD (Clause 5.7), AS
- RS Stock No.:
- 232-3455
- Mfr. Part No.:
- 887090
- Brand:
- Blundstone
Subtotal (1 unit)*
$199.95
(exc. GST)
$219.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.95 |
*price indicative
- RS Stock No.:
- 232-3455
- Mfr. Part No.:
- 887090
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 887 | |
| Gender | Women | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | YKK Zip | |
| Safety Toe Type | Composite | |
| Size US | 9 | |
| Resistance Features | Water Resistant, Oil Resistant, Heat Resistant, Acid Resistant | |
| Midsole Material | Polyurethane Foam Footbed Extreme Impact Protection | |
| Additional Safety Features | Airport Friendly, TPU Toe Guard, Anti-Static Safety Hiker, Anti-Bacterial | |
| Sole Material | Rubber (Outsole) | |
| Upper Material | Leather | |
| Standards/Approvals | ASTM F2413 - 18 including SD (Clause 5.7), AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 887 | ||
Gender Women | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type YKK Zip | ||
Safety Toe Type Composite | ||
Size US 9 | ||
Resistance Features Water Resistant, Oil Resistant, Heat Resistant, Acid Resistant | ||
Midsole Material Polyurethane Foam Footbed Extreme Impact Protection | ||
Additional Safety Features Airport Friendly, TPU Toe Guard, Anti-Static Safety Hiker, Anti-Bacterial | ||
Sole Material Rubber (Outsole) | ||
Upper Material Leather | ||
Standards/Approvals ASTM F2413 - 18 including SD (Clause 5.7), AS 2210.3:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Blundstone 120mm height black water-resistant leather upper anti-static uniform safety hiker is lightweight, comfort fit designed specifically for women and it is breathable, moisture wicking lining. It has removable PU foam footbed with XRD extreme impact protection heel insert for greater shock absorption and comfort and XRD inserted into the forepart of the innersole. It used anti-bacterial, washable and breathable footbed.
TPU toe guard and heel torsional stabiliser
Ergonomically engineered toe spring for reduced wearer fatigue
Airport friendly
Related links
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 9
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 13 AS
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 10, EU 44 Standard AS 2210.3:2019 ASTM F2413 - 18
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 11.5 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 10 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 12 Standard
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 5 ASTM F2413 - 18
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 8 ASTM F2413 - 18
