Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 9, EU 43 ASTM F2413 - 18 including SD (Clause 5.7),
- RS Stock No.:
- 269-9121
- Mfr. Part No.:
- 796090
- Brand:
- Blundstone
Subtotal (1 unit)*
$199.95
(exc. GST)
$219.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 October 2026
Units | Per unit |
|---|---|
| 1 + | $199.95 |
*price indicative
- RS Stock No.:
- 269-9121
- Mfr. Part No.:
- 796090
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 796 | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Durable | |
| Colour | Wheat | |
| Safety Toe Type | Composite | |
| Additional Safety Features | TPU Toe Guard and Heel Torsional Stabiliser, Padded Collar and Tongue for Comfort, Nylon Shank for Correct Step Flex Point and Torsiol Stability, Moisture Wicking Lining, Impact Resistant, Durable Zip for Convenient On-Off, Breathable, Anti-Static, Airport Friendly | |
| Resistance Features | Acid Resistant, Oil Resistant, Heat Resistant | |
| Midsole Material | Porous Polyurethane Foam | |
| Size US | 10 | |
| Upper Material | Wheat Microfibre | |
| Standards/Approvals | ASTM F2413 - 18 including SD (Clause 5.7), Standard AS 2210.3:2019 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 796 | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Durable | ||
Colour Wheat | ||
Safety Toe Type Composite | ||
Additional Safety Features TPU Toe Guard and Heel Torsional Stabiliser, Padded Collar and Tongue for Comfort, Nylon Shank for Correct Step Flex Point and Torsiol Stability, Moisture Wicking Lining, Impact Resistant, Durable Zip for Convenient On-Off, Breathable, Anti-Static, Airport Friendly | ||
Resistance Features Acid Resistant, Oil Resistant, Heat Resistant | ||
Midsole Material Porous Polyurethane Foam | ||
Size US 10 | ||
Upper Material Wheat Microfibre | ||
Standards/Approvals ASTM F2413 - 18 including SD (Clause 5.7), Standard AS 2210.3:2019 | ||
Sole Material Rubber | ||
- COO (Country of Origin):
- CN
Related links
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 13 AS
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 9 AS
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 8 ASTM F2413 - 18 including SD
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 6 ASTM F2413 - 18 including SD
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 5, EU 38 Standard AS 2210.3:2019 ASTM F2413 - 18 including
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 11.5 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 10 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 12 Standard
