Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 11.5, EU 46 ASTM F2413-18 including SD (Clause 5.7), Standard
- RS Stock No.:
- 269-9235
- Mfr. Part No.:
- 8071115
- Brand:
- Blundstone
Subtotal (1 unit)*
$267.75
(exc. GST)
$294.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 August 2026
Units | Per unit |
|---|---|
| 1 + | $267.75 |
*price indicative
- RS Stock No.:
- 269-9235
- Mfr. Part No.:
- 8071115
- Brand:
- Blundstone
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 8071 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11.5 | |
| Colour | Black | |
| Closure Type | Durable, Heavy Duty Zip with Industrial Grade Zip Fastener, Including Lace Locking Device, Seven Rows of Lacing Hardware | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Anti-Static, Fuel Oil Resistant, Resistant to Hydrolysis and Microbial Attack, Slip Resistant | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant | |
| Size US | 12.5 | |
| Standards/Approvals | ASTM F2413-18 including SD (Clause 5.7), Standard AS 2210.3:2019 | |
| Upper Material | Water Resistant Leather | |
| Sole Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 8071 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11.5 | ||
Colour Black | ||
Closure Type Durable, Heavy Duty Zip with Industrial Grade Zip Fastener, Including Lace Locking Device, Seven Rows of Lacing Hardware | ||
Safety Toe Type Steel | ||
Additional Safety Features Anti-Static, Fuel Oil Resistant, Resistant to Hydrolysis and Microbial Attack, Slip Resistant | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant | ||
Size US 12.5 | ||
Standards/Approvals ASTM F2413-18 including SD (Clause 5.7), Standard AS 2210.3:2019 | ||
Upper Material Water Resistant Leather | ||
Sole Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- VN
Related links
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 10 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 12 Standard
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 11 Certified
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 3 ASTM F2413-18, SD (Clause 5.7)
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boots 4 ASTM F2413-18, SD (Clause 5.7)
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 9
- Blundstone 887 Black Composite Toe Capped Women's Safety Boots 9 AS
- Blundstone 796 Wheat Composite Toe Capped Men's Safety Boots 13 AS
