Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot, UK 11, EU 46
- RS Stock No.:
- 269-9234
- Mfr. Part No.:
- 8071110
- Brand:
- Blundstone
Subtotal (1 unit)**
$315.77
(exc. GST)
$347.35
(inc. GST)
Stocked by manufacturer – available for delivery 01/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $315.77 |
**price indicative
- RS Stock No.:
- 269-9234
- Mfr. Part No.:
- 8071110
- Brand:
- Blundstone
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Blundstone | |
Series | 8071 | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Blundstone | ||
Series 8071 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Related links
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 46
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 42
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 47
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 43
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 44
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 41
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 49
- Blundstone 8071 Black Steel Toe Capped Unisex Safety Boot EU 48