Schneider Electric XPSMCM Series PLC Expansion Module, 4 Safety Inputs, 4 Safety Outputs, 24V

Subtotal (1 unit)*

$678.50

(exc. GST)

$746.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$678.50

*price indicative

RS Stock No.:
276-2715
Mfr. Part No.:
XPSMCMDO0004S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XPSMCM

Product Type

PLC Expansion Module

Number of Safety Inputs

4

Number of Safety Outputs

4

Mount Type

DIN Rail

Safety Category

CAT 4

Supply Voltage

24V

Terminal Type

Screw

Width

114.5mm

Depth

22.5mm

Standards/Approvals

EN/ISO 13849-1, EN/IEC 61800-5-1, EN/IEC 61508, IEC 62061

IP Rating

IP20

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric output expansion module has 4 single channel OSSD with 400mA output current, 4 status outputs SIL 1/PL c and is fitted with captive screw clamp terminals. It is designed to monitor remotely safe I/O. It is furnished with screw clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. This safe I/O module figures configurable output activation and de-activation delays, independent control of pairs of outputs, and configurable diagnostic output signals.

Operational temperature -10 to 55 °C

Overvoltage category II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy