SICK UE410 Series Safety Controller, 4 Safety Inputs, 4 Safety Outputs, 24V dc
- RS Stock No.:
- 285-9082
- Mfr. Part No.:
- UE410-MU4T5
- Brand:
- SICK
Subtotal (1 unit)*
$859.87
(exc. GST)
$945.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $859.87 |
*price indicative
- RS Stock No.:
- 285-9082
- Mfr. Part No.:
- UE410-MU4T5
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | UE410 | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 4 | |
| Number of Safety Outputs | 4 | |
| Display Type | LED | |
| Safety Category | 4 | |
| Supply Voltage | 24V dc | |
| Terminal Type | Plug-In | |
| Width | 22.5mm | |
| Standards/Approvals | CE | |
| Depth | 120.8mm | |
| Length | 96.5mm | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series UE410 | ||
Product Type Safety Controller | ||
Number of Safety Inputs 4 | ||
Number of Safety Outputs 4 | ||
Display Type LED | ||
Safety Category 4 | ||
Supply Voltage 24V dc | ||
Terminal Type Plug-In | ||
Width 22.5mm | ||
Standards/Approvals CE | ||
Depth 120.8mm | ||
Length 96.5mm | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- HU
SICK UE410 Series Safety Controller, 24V DC Supply Voltage, 4 Safety Inputs - UE410-MU4T5
This safety controller is a Compact industrial module designed to monitor and manage machine safety functions within control systems. It provides monitored inputs and switched outputs to integrate safety devices into plant automation, with an LED display for straightforward status reading during operation.
Features and Benefits:
• Four safety inputs enable multi-device monitoring to reduce wiring complexity • Four safety outputs provide controlled switching for safety circuits • Safety Category4 design meets high-integrity safety requirements • 24V DC supply allows straightforward integration with standard control power • IP20 and IP40 ratings offer protection options for varied installation environments • Plug-in terminals simplify replacement and maintenance tasks
Applications
• Suitable for integrating light curtains in automated assembly lines • Ideal for connecting emergency stop circuits on production machinery • Used for combining safety mats and interlocks in robotic cells • Can be used for retrofitting safety logic into control cabinets
What supply voltage does it require for operation?
It operates from a 24V DC supply, compatible with common control system rails.
How is status information presented to operators?
An LED display provides visible indication of operating and fault conditions.
What Terminal type is provided for wiring connections?
The module uses a plug-in Terminal arrangement to enable quick connection and removal.
Which approvals should I expect for regulatory acceptance?
The unit carries CE marking indicating conformity with applicable directives.
How narrow is the module for fitting into crowded panels?
The housing width is 22.5mm, allowing dense DIN-rail mounting.
Related links
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 1 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 30V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs
- SICK UE410 Series Safety Controller 8 Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 30V dc