Red Lion IAMA Series Isolated Universal Converter, Linear Resistance, Voltage, Current, Potentiometer, RTD, Thermocouple

Subtotal (1 unit)*

$719.34

(exc. GST)

$791.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$719.34

*price indicative

RS Stock No.:
276-9858
Mfr. Part No.:
IAMA0001
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Isolated Universal Converter

Input Signal Type

Linear Resistance, Voltage, Current, Potentiometer, RTD, Thermocouple

Output Signal Type

Current/Voltage

Input Range

0 to 20 mA

Isolation

2.5kV

Output Range

0 to 20 mA

Supply Voltage

31.2V dc

Hazardous Area Certification

IECEx, ATEX

Mount Type

DIN Rail

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

IP Rating

IP20

Signal Conditioner Type

Universal DC/DC and Temperature Converter

Standards/Approvals

UL

Series

IAMA

RoHS Status: Exempt

COO (Country of Origin):
DK
The Red Lion Signal Conditioner is a isolated universal converter that accepts inputs from various sources, including RTD, TC, Ohm, potentiometer, mA and V. This wide input compatibility makes it suitable for diverse measurement and control applications. It operates with a 2 wire supply voltage greater than 15 V. This power configuration is commonly used in industrial settings. This signal conditioner has Intrinsically Safe approvals, specifically certified for ATEX Zone 2 and IECEx Zone 2 hazardous environments.

Error diagnostics

Signal simulation

Process calibration

Password protection

Output for current and voltage

3 port 2.5 kVAC galvanic isolation

Related links