Siemens 3RK3 Series Safety Controller, 8 Safety Inputs, 4 Safety Outputs, 24V
- RS Stock No.:
- 211-9554
- Mfr. Part No.:
- 3RK3131-2AC10
- Brand:
- Siemens
Subtotal (1 unit)*
$2,749.53
(exc. GST)
$3,024.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,749.53 |
*price indicative
- RS Stock No.:
- 211-9554
- Mfr. Part No.:
- 3RK3131-2AC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Controller | |
| Series | 3RK3 | |
| Number of Safety Inputs | 8 | |
| Display Type | LED Indicator | |
| Number of Safety Outputs | 4 | |
| Safety Category | 4 | |
| Mount Type | DIN Rail | |
| Field Bus Communication Type | Profibus | |
| Expansion Available | Yes | |
| Supply Voltage | 24V | |
| Contact Current | 1.69A | |
| Number of I/Os | 8 | |
| Contact Voltage | 300V | |
| Depth | 124mm | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, UL | |
| Width | 45mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Controller | ||
Series 3RK3 | ||
Number of Safety Inputs 8 | ||
Display Type LED Indicator | ||
Number of Safety Outputs 4 | ||
Safety Category 4 | ||
Mount Type DIN Rail | ||
Field Bus Communication Type Profibus | ||
Expansion Available Yes | ||
Supply Voltage 24V | ||
Contact Current 1.69A | ||
Number of I/Os 8 | ||
Contact Voltage 300V | ||
Depth 124mm | ||
Terminal Type Screw | ||
Standards/Approvals EAC, UL | ||
Width 45mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
Siemens 3RK3 Series Safety Controller, 24V Supply Voltage, 8 Input/Output - 3RK3131-2AC10
This safety controller is a modular central unit designed to monitor and control safety-related circuits in industrial environments. It provides parameterisable evaluation of multiple protective devices and supports AS‑Interface connectivity for distribution of safe outputs. The device is intended for DIN‑rail mounting in automation panels where compact, configurable safety logic is required.
Features & Benefits
• 8 safety inputs provide extensive sensor integration for complex layouts
• 4 safety outputs deliver two‑channel stopping and safe switching functions
• Up to SIL3/PL e capability supports high-demand safety architectures
• Consumes 1.685A at 24V ensuring predictable supply planning
• LED indicators enable Rapid Visual status checks during commissioning
• Expandable with up to 9 extension modules for system growth
• 4 safety outputs deliver two‑channel stopping and safe switching functions
• Up to SIL3/PL e capability supports high-demand safety architectures
• Consumes 1.685A at 24V ensuring predictable supply planning
• LED indicators enable Rapid Visual status checks during commissioning
• Expandable with up to 9 extension modules for system growth
Applications
• Suitable for monitoring opto‑electronic protective devices in production lines
• Ideal for EMERGENCY‑OFF circuit and protective door supervision
• Used for two‑hand control and enabling switch evaluation in machine cells
• Can be used for valve and position switch monitoring in process equipment
• Suitable for AS‑Interface networks distributing safe outputs to actuators
• Ideal for EMERGENCY‑OFF circuit and protective door supervision
• Used for two‑hand control and enabling switch evaluation in machine cells
• Can be used for valve and position switch monitoring in process equipment
• Suitable for AS‑Interface networks distributing safe outputs to actuators
What connection types are used for field wiring?
Spring‑type removable terminals accept solid and finely stranded conductors with ferrule/crimp end processing within the specified cross‑sections and facilitate replacement without rewiring the device.
How does the unit behave under vibration and shock?
It is specified to withstand vibration up to 0.75mm at 5 to 500 Hz and shock loading of 15 g for 11 ms, supporting operation in typical industrial settings.
How are semiconductor outputs configured and limited?
The device provides a safety‑related contactless semiconductor output with a DC switching capacity up to 1.5A at 24V and defined Pulse and recovery timings for safe switching sequences.
What environmental ranges should be observed for reliable use?
Operational ambient temperature is rated from -20 °C to +60 °C with storage and transport tolerances to -40 °C and +85 °C, and altitude limits up to 2,000 m.
What is the expected service life under normal use?
Mechanical operating cycles are typically around 10,000,000, supporting long‑term deployment in production applications.
Related links
- Siemens 3RK3 Series Safety Controller 12 Safety Outputs, 300V
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Siemens 3RK3 Series Safety Module 2 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- Siemens 3RK3 Series Safety Controller 10 Safety Outputs, 300V
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 2 Safety Outputs, 24V dc
