Schneider Electric XPSMCM Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 24V dc
- RS Stock No.:
- 211-2479
- Mfr. Part No.:
- XPSMCMDI1600G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$730.33
(exc. GST)
$803.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $730.33 |
*price indicative
- RS Stock No.:
- 211-2479
- Mfr. Part No.:
- XPSMCMDI1600G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XPSMCM | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 16 | |
| Display Type | LED | |
| Number of Safety Outputs | 4 | |
| Mount Type | DIN Rail | |
| Safety Category | CAT 4 | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 20 | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | EN/ISO 13849-1, EN/IEC 61508, IEC 62061, EN/IEC 61800-5-1 | |
| Depth | 22.5mm | |
| Width | 114.5mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XPSMCM | ||
Product Type Safety Controller | ||
Number of Safety Inputs 16 | ||
Display Type LED | ||
Number of Safety Outputs 4 | ||
Mount Type DIN Rail | ||
Safety Category CAT 4 | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Number of I/Os 20 | ||
Terminal Type Spring Terminal | ||
Standards/Approvals EN/ISO 13849-1, EN/IEC 61508, IEC 62061, EN/IEC 61800-5-1 | ||
Depth 22.5mm | ||
Width 114.5mm | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric safety controller XPSMCMDI1600G is designed to monitor a safety configuration. Its configuration is created using the software So Safe Configurable. The safety controller CPU is also usable as a standalone device or able to be connected to any of the expansion units of XPSMCM system such as I/O expansion modules, relay output modules, communication expansion modules, speed monitoring modules and non-safe fieldbus communication modules.
4 test outputs for line control monitoring of input circuits
Related links
- Schneider Electric Preventa Series Safety Controller 8 Safety Outputs, 24V
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa XPS MC Series Safety Controller 10 Safety Outputs, 24 V dc
- Schneider Electric Preventa Series Safety Module 3 Safety Outputs 4 V
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
