Schneider Electric XPSMCM Series Safety Controller, 8 Safety Inputs, 4 Safety Outputs, 24V dc

Subtotal (1 unit)*

$616.29

(exc. GST)

$677.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$616.29

*price indicative

RS Stock No.:
211-2478
Mfr. Part No.:
XPSMCMDI0800G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Safety Controller

Series

XPSMCM

Number of Safety Inputs

8

Number of Safety Outputs

4

Display Type

LED

Safety Category

CAT 4

Mount Type

DIN Rail

Supply Voltage

24V dc

Number of I/Os

12

Depth

22.5mm

Length

163mm

Standards/Approvals

EN/ISO 13849-1, EN/IEC 61800-5-1, IEC 62061, EN/IEC 61508

Width

114.5mm

Terminal Type

Spring Terminal

IP Rating

IP20

RoHS Status: Exempt

COO (Country of Origin):
IT

Schneider Electric Safety Controller, 12 I/O Modules, 3W Maximum Power Consumption - Preventa Series - XPSMCMDI0800G


Continually monitor your industrial process for failures or malfunctions with this Schneider Electric safety controller. It's designed to provide overall control and monitoring of dangerous processes and can interface with safety devices including light curtains and emergency stop push buttons. Fourteen LEDs let you quickly and easily diagnose status or identify errors. Resistance to vibration and shock makes this controller compatible with harsh industrial environments.

Features & Benefits


• IP20-rated housing is protected against touch and objects larger than 12mm

• Immune to electrostatic discharge, so there's minimal risk of interference from nearby electronic components

• Insulation between its housing and power supply helps to protect you against electric shocks

• End-of-life optimised to reduce waste for a lighter carbon footprint

• Long-lasting, with a service life of 20 years

Applications


• Health and medical centres

• Oil and gas industry

• Automotive manufacturing

How do I wire this safety controller?


This controller has spring-clamp terminals for quick and accurate wiring with just a screwdriver.

How many inputs does this controller have?


This versatile component has eight digital inputs and four outputs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy