- RS Stock No.:
- 162-3594
- Mfr. Part No.:
- HS25 30R F
- Brand:
- Arcol
9 In AU stock for next working day delivery
26 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$8.21
(exc. GST)
$9.03
(inc. GST)
Units | Per unit |
1 - 6 | $8.21 |
7 - 12 | $8.07 |
13 + | $7.92 |
- RS Stock No.:
- 162-3594
- Mfr. Part No.:
- HS25 30R F
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 30Ω |
Power Rating | 25W |
Series | HS25 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 27.3 x 28 x 14.8mm |
Overall Length | 27.3mm |
Overall Height | 14.8mm |
Overall Width | 28mm |