Schneider Electric XPSMC Series Safety Controller, 32 Safety Inputs, 24V

Subtotal (1 unit)*

$3,006.38

(exc. GST)

$3,307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,006.38

*price indicative

RS Stock No.:
759-239
Mfr. Part No.:
XPSMC32Z
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XPSMC

Product Type

Safety Controller

Number of Safety Inputs

32

Display Type

LED

Safety Category

EN 954-1

Mount Type

Clip-on

Field Bus Communication Type

Modbus

Supply Voltage

24V

Contact Current

16A

Contact Voltage

24V dc

Width

74mm

Standards/Approvals

IEC 61508

Length

151.5mm

Depth

153mm

IP Rating

IP20

COO (Country of Origin):
FR
The Schneider Electric configurable safety controller is designed for Advanced safety automation applications, providing comprehensive monitoring functions to ensure safety compliance in industrial settings.

Meets Category 4 safety levels and SIL 3 for reliable operation

Supports 32 inputs with diverse monitoring capabilities including emergency stop and foot switch

Features communication via Modbus protocol for efficient data exchange

Utilises 46 LEDs for clear local signalling and status indication

Operates within a temperature range of -10…55 °C for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy