Bernstein AG SCX Series Safety Controller, 16 Safety Inputs, 24V dc
- RS Stock No.:
- 646-152
- Mfr. Part No.:
- 6075772218
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$1,148.58
(exc. GST)
$1,263.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,148.58 |
*price indicative
- RS Stock No.:
- 646-152
- Mfr. Part No.:
- 6075772218
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Series | SCX | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 16 | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Standards/Approvals | EN ISO 13849-1, IEC 61508, ISO 13855, WEEE, IEC 60947-5-5, IEC 61496, IEC 62046, ISO 14119, ISO 13857, IEC6206, EN 574, ISO13850, EN ISO 12100, IEC 60529, EN 60204-1, IEC 60947-5-1, cULus, IEC 60947-1 | |
| Width | 45mm | |
| Length | 129mm | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Series SCX | ||
Product Type Safety Controller | ||
Number of Safety Inputs 16 | ||
Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Standards/Approvals EN ISO 13849-1, IEC 61508, ISO 13855, WEEE, IEC 60947-5-5, IEC 61496, IEC 62046, ISO 14119, ISO 13857, IEC6206, EN 574, ISO13850, EN ISO 12100, IEC 60529, EN 60204-1, IEC 60947-5-1, cULus, IEC 60947-1 | ||
Width 45mm | ||
Length 129mm | ||
Depth 110mm | ||
- COO (Country of Origin):
- US
The Bernstein AG Safety input module features 16 inputs, including 4 convertible channels, designed for flexible and reliable safety system integration. It operates within a temperature range of 0 °C to +55 °C and can be stored between –30 °C to +65 °C. The module supports up to 90% maximum relative humidity at +50 °C (non-condensing) and functions effectively at altitudes up to 2000 m (6562 ft). It requires a sourcing voltage of 24 V DC ± 20% including ripple, with a no-load current of 100 mA.
Protection class IP20 (NEMA 1)
Suitable for use in enclosures rated IP54 (NEMA 3) or higher
Mechanical stress resistance is Shock 15 g for 11 ms, half sine wave
Total of 18 shocks in accordance with IEC 61131-2
- RS Stock No. 0646150
- Mfr. Part No. 6075774216
Each
$1,351.24
- RS Stock No. 0646154
- Mfr. Part No. 6075773222
Each
$1,216.14
- RS Stock No. 0646153
- Mfr. Part No. 6075773219
Each
$1,441.33
- RS Stock No. 7334814
- Mfr. Part No. 2TLA020070R4700 Pluto S20 v2
Each
$2,419.30
Related links
- Bernstein AG SCX Series Safety Controller 2 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller, 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- Phoenix Contact IB IL 24 PSDI 16-PAC Series Safety Controller 24V
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMC Series Safety Controller 8 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc











