Banner XS26 Series Safety Controller, 26 Safety Inputs, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 232-5283
- Mfr. Part No.:
- XS26-2DE
- Brand:
- Banner
Subtotal (1 unit)*
$1,939.52
(exc. GST)
$2,133.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,939.52 |
*price indicative
- RS Stock No.:
- 232-5283
- Mfr. Part No.:
- XS26-2DE
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | XS26 | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 26 | |
| Number of Safety Outputs | 2 | |
| Display Type | LCD | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 28 | |
| Contact Current | 50mA | |
| Contact Voltage | 24V dc | |
| Length | 110mm | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Depth | 129mm | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series XS26 | ||
Product Type Safety Controller | ||
Number of Safety Inputs 26 | ||
Number of Safety Outputs 2 | ||
Display Type LCD | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
Number of I/Os 28 | ||
Contact Current 50mA | ||
Contact Voltage 24V dc | ||
Length 110mm | ||
Standards/Approvals No | ||
Width 45mm | ||
Depth 129mm | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- US
The Banner safety controller has LCD display type and simultaneous or concurrent input operation. It has 90 % @ 50° C relative humidity and over all dimension 110 x 45 x 129 mm.
Supply Voltage 24 V dc +/- 20%
Terminal type screw
Removable terminals
IP rating IP20
Related links
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 4 Safety Outputs, 24V dc
- Banner XS/SC26 Series Safety Controller 4 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 2 Safety Outputs, 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
- Pilz Safety Controller 2 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
