SICK UE410 Series Safety Controller, 4 Safety Inputs, 1 Safety Outputs, 24V dc
- RS Stock No.:
- 285-4410
- Mfr. Part No.:
- UE410-GU4
- Brand:
- SICK
Subtotal (1 unit)*
$866.87
(exc. GST)
$953.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $866.87 |
*price indicative
- RS Stock No.:
- 285-4410
- Mfr. Part No.:
- UE410-GU4
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | UE410 | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 4 | |
| Display Type | LED | |
| Number of Safety Outputs | 1 | |
| Safety Category | 4 | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Contact Voltage | 24V dc | |
| Standards/Approvals | CE | |
| Width | 22.5mm | |
| Depth | 120.8mm | |
| Terminal Type | Plug-in Spring Terminal | |
| Length | 96.5mm | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series UE410 | ||
Product Type Safety Controller | ||
Number of Safety Inputs 4 | ||
Display Type LED | ||
Number of Safety Outputs 1 | ||
Safety Category 4 | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Contact Voltage 24V dc | ||
Standards/Approvals CE | ||
Width 22.5mm | ||
Depth 120.8mm | ||
Terminal Type Plug-in Spring Terminal | ||
Length 96.5mm | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- HU
SICK UE410 Series Safety Controller, 24V DC Supply Voltage, 4 Safety Inputs - UE410-GU4
This safety controller provides machine protection and functional safety monitoring for industrial automation systems using a 24V DC supply. It is designed to integrate into control cabinets and safety circuits, offering a Compact LED-display unit with expandable capability for increased channel requirements while meeting recognised European conformity standards.
Features and Benefits:
• Four safety inputs deliver multiple-sensor monitoring capability • One safety output enables direct safety actuator control • Safety category4 supports high-integrity safety architectures • Plug-in terminals simplify installation and wiring changes • IP20 and IP40 ratings permit use in varied enclosure protection levels • LED display offers clear status indication for diagnostics
Applications
• Suitable for monitoring emergency-stop circuits on production lines • Ideal for safeguarding access doors and guards on machinery • Used with sensor arrays in automated material-handling systems • Can be used for stop function enforcement in robotic workcells
What voltage does the unit require to operate?
It operates from a 24V DC supply, compatible with common machine-control voltages.
How is the device mounted and connected electrically?
Connections are MADE via plug-in terminals allowing Rapid replacement and straightforward wiring within control panels.
What form factor does it present for space-constrained panels?
The device has a narrow 22.5mm width to conserve DIN-rail space in Compact cabinets.
How does the unit indicate operational status?
An integrated LED display provides immediate Visual feedback for state and fault identification.
Is the device adaptable for expanded safety schemes?
Expansion capability is provided to allow integration of additional modules when system requirements grow.
Related links
- SICK UE410 Series Safety Controller 1 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 30V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs
- SICK UE410 Series Safety Controller 8 Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 30V dc
