Schneider Electric XPSMCM Series Safety Controller, 8 Safety Inputs, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 211-0019
- Mfr. Part No.:
- XPSMCMCP0802BC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$788.92
(exc. GST)
$867.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $788.92 |
*price indicative
- RS Stock No.:
- 211-0019
- Mfr. Part No.:
- XPSMCMCP0802BC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Controller | |
| Series | XPSMCM | |
| Number of Safety Inputs | 8 | |
| Number of Safety Outputs | 2 | |
| Display Type | LED | |
| Safety Category | 4 | |
| Mount Type | DIN Rail | |
| Field Bus Communication Type | Ethernet, TCP | |
| Supply Voltage | 24V dc | |
| Contact Current | 400mA | |
| Contact Voltage | 24V dc | |
| Terminal Type | Screw | |
| Length | 22.5mm | |
| Standards/Approvals | cULus, CE | |
| Depth | 114.5mm | |
| Width | 99mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Controller | ||
Series XPSMCM | ||
Number of Safety Inputs 8 | ||
Number of Safety Outputs 2 | ||
Display Type LED | ||
Safety Category 4 | ||
Mount Type DIN Rail | ||
Field Bus Communication Type Ethernet, TCP | ||
Supply Voltage 24V dc | ||
Contact Current 400mA | ||
Contact Voltage 24V dc | ||
Terminal Type Screw | ||
Length 22.5mm | ||
Standards/Approvals cULus, CE | ||
Depth 114.5mm | ||
Width 99mm | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Preventa XPSMCM series is a modular safety controller with backplane expansion connector which has LED for local signalling. The type of electrical connection is via screw terminal. It has a compact design and has dimension of 22.5 x 99 x 114.5 mm.
IP degree of protection is IP20
Service life up to 20 years
Related links
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 8 Safety Outputs, 24V
- Pilz Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
