Witra 10B-2 Roller Chain, 5 m, 36.2 mm, CW10B, ISO 606 (DIN 8187)
- RS Stock No.:
- 612-4837
- Mfr. Part No.:
- CW10B-2
- Brand:
- Witra
This image is representative of the product range
Subtotal (1 unit)*
$651.08
(exc. GST)
$716.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.08 |
*price indicative
- RS Stock No.:
- 612-4837
- Mfr. Part No.:
- CW10B-2
- Brand:
- Witra
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
| Brand | Witra | |
| Product Type | Roller Chain | |
| Chain Type | 10B-2 | |
| Pitch | 15.88mm | |
| Material | Steel | |
| Series | CW10B | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 36.2mm | |
| Plate Height | 14.7mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 1.8kg/m | |
| Width Between Roller Link Plates | 9.65mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Product Type Roller Chain | ||
Chain Type 10B-2 | ||
Pitch 15.88mm | ||
Material Steel | ||
Series CW10B | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 36.2mm | ||
Plate Height 14.7mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 1.8kg/m | ||
Width Between Roller Link Plates 9.65mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- IN

British Standard Duplex Chain
Proof loaded after assembly
Solid rollers
Supplied in 5 mtr ( 16.4 ft ) lengths
Manufactured to BS228, ISO R606, DIN 8187;Connecting link to be purchased separately
Related links
- Witra 10B-1 1 Roller Chain 19.6 mm ISO 606 (DIN 8187)
- Wippermann 10B-2 2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- Sedis 10B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 10B-2 2 Roller Chain 35.75 mm ISO 606 (DIN 8187)
- Witra 06B-2 2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Witra 08B-2 2 Roller Chain 31 mm ISO 606 (DIN 8187)
- Renold 10B-2 2 Roller Chain 36.2 mm BS
- Sedis 16B-2 2 Roller Chain European, ISO 606 (DIN 8187)