Witra 06B-2 Roller Chain, 5 m, 23.8 mm, CW06B, ISO 606 (DIN 8187)
- RS Stock No.:
- 612-4809
- Mfr. Part No.:
- CW06B-2
- Brand:
- Witra
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $37.74
View bulk pricing optionsSubtotal (1 unit)*
$428.28
(exc. GST)
$471.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $428.28 | - |
| 6 + | $421.99 | $37.74 |
*price indicative
- RS Stock No.:
- 612-4809
- Mfr. Part No.:
- CW06B-2
- Brand:
- Witra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Chain Type | 06B-2 | |
| Product Type | Roller Chain | |
| Pitch | 9.53mm | |
| Material | Steel | |
| Series | CW06B | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 23.8mm | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Chain Weight | 860g/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Chain Type 06B-2 | ||
Product Type Roller Chain | ||
Pitch 9.53mm | ||
Material Steel | ||
Series CW06B | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 23.8mm | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Width Between Roller Link Plates 5.72mm | ||
Chain Weight 860g/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- IN

British Standard Duplex Chain
Proof loaded after assembly
Solid rollers
Supplied in 5 mtr ( 16.4 ft ) lengths
Manufactured to BS228, ISO R606, DIN 8187;Connecting link to be purchased separately
- RS Stock No. 6125076
- Mfr. Part No. CW06B-1
Each
$206.81
- RS Stock No. 0474919
- Mfr. Part No. D455
Each
$682.89
- RS Stock No. 0295989
- Mfr. Part No. 81013063
Each
$47.81
- RS Stock No. 6125054
- Mfr. Part No. CW05B-1
Each
$352.40
Related links
- Witra 06B-1 1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Wippermann 06B-2 2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Sedis 06B-2 2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Witra 10B-2 2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- Witra 08B-2 2 Roller Chain 31 mm ISO 606 (DIN 8187)
- Sedis 16B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 10B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 12B-2 2 Roller Chain European, ISO 606 (DIN 8187)










