Renold 10B-2 Roller Chain, 5 m, 36.2 mm, SD10B, BS
- RS Stock No.:
- 146-3762
- Mfr. Part No.:
- SD10B2X5M
- Brand:
- Renold
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$365.11
(exc. GST)
$401.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $365.11 | - |
| 5 + | $350.57 | 3% |
*price indicative
- RS Stock No.:
- 146-3762
- Mfr. Part No.:
- SD10B2X5M
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 10B-2 | |
| Pitch | 15.88mm | |
| Material | Steel | |
| Series | SD10B | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 36.2mm | |
| Plate Height | 14.7mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 1.8kg/m | |
| Width Between Roller Link Plates | 9.65mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 10B-2 | ||
Pitch 15.88mm | ||
Material Steel | ||
Series SD10B | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 36.2mm | ||
Plate Height 14.7mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 1.8kg/m | ||
Width Between Roller Link Plates 9.65mm | ||
Standards/Approvals ISO 606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Range of Renold SD economy Duplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
- RS Stock No. 0708573
- Mfr. Part No. SD10B2GFX5M
Each
$372.43
- RS Stock No. 0708582
- Mfr. Part No. SD12B2GFX5M
Each
$446.29
- RS Stock No. 0708500
- Mfr. Part No. SD10B2R100M
Each
$6,195.97
- RS Stock No. 0708268
- Mfr. Part No. SD40B2X2500
Each
$3,501.34
Related links
- Renold 10B-1 1 Roller Chain 19.6 mm BS
- Renold 10B-1 2 Roller Chain 36.2 mm BS
- Renold 10B-2 2 Roller Chain SD, BS
- Wippermann 10B-2 2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- Witra 10B-2 2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- Renold 10B-2 2 Roller Chain 10B-2, BS
- Renold Roller 1 Roller Chain 19.6 mm BS
- Renold Roller 1 Roller Chain 19.6 mm BS












