Sedis 16B-2 Roller Chain, 5 m, European, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-841
- Mfr. Part No.:
- 215TDAC7B01A00
- Brand:
- Sedis
This image is representative of the product range
Subtotal (1 unit)*
$3,003.50
(exc. GST)
$3,303.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,003.50 |
*price indicative
- RS Stock No.:
- 656-841
- Mfr. Part No.:
- 215TDAC7B01A00
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 16B-2 | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Material | Stainless Steel | |
| Series | European | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Chain Weight | 5.28kg/m | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 16B-2 | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Material Stainless Steel | ||
Series European | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Chain Weight 5.28kg/m | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis Roller Chains is built for demanding industrial power transmission applications, offering enhanced durability and performance. These chains conform to ISO 606, BS 228, and DIN 8187 standards, ensuring full compatibility and interchangeability with other compliant systems. Each chain features reinforced construction, high tensile strength, and precision machining for reliable operation under heavy loads.
Complies with international standards ensuring reliability and compatibility
Features a robust design that withstands rigorous operating conditions
Optimised for efficiency reducing downtime and maintenance needs
Ideal for use in various mechanical applications enhancing versatility
- RS Stock No. 0656821
- Mfr. Part No. 15TDAC7B01A00
Each
$1,173.57
- RS Stock No. 0295994
- Mfr. Part No. 81013080
Each
$99.13
- RS Stock No. 0296007
- Mfr. Part No. 81013127
Each
$155.11
- RS Stock No. 0656804
- Mfr. Part No. 7NAC7B01A00
Each
$392.04
Related links
- Sedis 16B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 16B-2 3 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 16B 3 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 16B-1 1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 16B-2 2 Roller Chain 68 mm ISO 606 (DIN 8187)
- Sedis 10B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 12B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 20B-2 2 Roller Chain European, ISO 606 (DIN 8187)











