Wippermann 06B-2 Roller Chain, 5 m, 23.8 mm, D4, ISO 606 (DIN 8187)

Subtotal (1 unit)*

$626.16

(exc. GST)

$688.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$626.16

*price indicative

RS Stock No.:
474-919
Mfr. Part No.:
D455
Brand:
Wippermann
Find similar products by selecting one or more attributes.
Select all

Brand

Wippermann

Product Type

Roller Chain

Chain Type

06B-2

Pitch

9.525mm

Material

Steel

Series

D4

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Pin Length

23.8mm

Plate Height

8.2mm

Roller Diameter

6.35mm

Width Between Roller Link Plates

5.72mm

Chain Weight

0.8kg/m

Standards/Approvals

British/European

COO (Country of Origin):
DE

Duplex Roller Chains according to DIN 8187-1 (European Type)


Corresponding to ISO 606

1/2 & 5/8 “ pitch are COPPERHEAD-EASYSPLIT. The side plates can be easily removed without having to punch out the pins or grind off the rivet heads saving time & effort

Quality Western European material used throughout

Fatigue resistant shot peened rollers & plates

Holes punched & shaved by progressive die tools

Fatigue resistant shot peened rollers & plates

All chains are pre-loaded & lubricated ready for use

Supplied in 5 metre length plus a connector

Wippermann Roller Chains


Roller chains DIN 8187, 8188


Roller chains have a wide application range and are therefore frequently used in engine, machine and plant construction, not merely as drive and gear chains, but also as lantern gears, hoisting and conveyor chains as well as in special applications with different attachments for transport and conveyance purposes. With suitable attachment parts, roller chains offer special functionalities and thus a large application variety.

The advantages of roller chains:


Wide application range as drive, conveyor and hoisting chains

A variety of different functions by using attachments on special chains

Robustness to temperature influences and soiling

Positive locking transmission without slip

Cost effectiveness

Excellent application range through different chain sizes and use as simplex and multiplex roller chains

Multiple transmission ratios

Long shaft distances possible, e.g. for conveying systems

Life cycle limits indicated by chain elongation

Problem-free shortening and lengthening of chains

Drive on either side possible

No pre-tensioning required, therefore no static bearing loads

Resistance to fire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy