SKF 12B Roller Chain, 5 m, 5.72 mm, PHC, BS

Subtotal (1 unit)*

$587.31

(exc. GST)

$646.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$587.31

*price indicative

RS Stock No.:
267-9727
Mfr. Part No.:
PHC 12B-1SSX5MTR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

12B

Pitch

19.05mm

Material

Stainless Steel

Series

PHC

Chain Standard

BS

Length

5m

Pin Length

5.72mm

Plate Height

16mm

Roller Diameter

12.07mm

Width Between Roller Link Plates

11.68mm

Chain Weight

1.16kg/m

Standards/Approvals

EN, BS

COO (Country of Origin):
CN

SKF PHC Series Roller Chain 12B Chain, 5m Length - PHC 12B-1SSX5MTR


This roller chain by SKF is a high-quality product designed for various industrial applications. Made of stainless steel, this simplex chain conforms to European standards (EN) and offers optimal corrosion resistance, making it ideal for use in demanding environments such as food processing, pharmaceutical, high/low temperatures (-20 to 400 °C), and corrosive settings. With a pitch of 19.05mm and a sturdy construction, this roller chain provides reliable performance in the most challenging conditions.

Features & Benefits


• Strong and durable stainless steel construction

• Optimum corrosion resistance for demanding applications

• Easy to disassemble and replace for maintenance purposes

• Suitable for high-temperature environments up to 1,000 °C with special lubricant

• Available as simplex and duplex for versatility

Applications


• Ideal for food processing industry due to high cleanliness standards

• Suitable for pharmaceutical applications requiring corrosion-resistant materials

• Essential for use in high and low-temperature environments

• Optimal choice for corrosive environments requiring robust chains

Can it withstand high temperatures?


Yes, this roller chain can withstand temperatures up to 1,000 °C with the use of special lubricant.

Will it require frequent maintenance?


No, this stainless steel chain is designed for easy disassembly and replacement, reducing maintenance time.

Is it suitable for corrosive environments?


Yes, this chain offers optimal corrosion resistance, making it ideal for use in harsh chemical environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy