SKF PHC Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$3.56

(exc. GST)

$3.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.56

*price indicative

RS Stock No.:
268-9801
Mfr. Part No.:
PHC 60H-1C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Pitch

19.05mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

Roller Diameter

11.91mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, Chain Type 60H-1, Connecting Link - PHC 60H-1C/L


This roller chain link is an essential component within power transmission systems, designed as a connecting link for the 60H-1 chain type. Constructed from carbon steel, it provides durability in demanding mechanical environments. This robust chain link is suitable for applications where higher shock loads are present, ensuring effective performance in various operating conditions.

Features & Benefits


• High shock loads ensures dependable operation

• Simple disassembly and replacement streamlines maintenance

• Availability in simplex, duplex, and triplex configurations offers flexibility

• Meets ANSI standards ensures compatibility and reliability

• PHC chain series ensures consistent performance

Applications


• Used to connect ends of heavy-duty chains

• Ideal for low-speed machinery requiring reliable operation

• Effective in with variable shock load impacts

How does this component perform in environments with high shock loads?


The design allows it to withstand intense shock loads, making it ideal for challenging operational environments, thus reducing the risk of failure during high-impact activities.

What are the advantages of using carbon steel in this link?


Carbon steel offers enhanced strength and resilience, which is critical for applications involving heavy loads and high stresses, ensuring a longer service life and reduced maintenance needs.

How easy is it to replace this connecting link?


The connecting link features a straightforward design that allows for quick disassembly and reassembly, reducing downtime during maintenance and ensuring efficient repair processes.

What standards does this roller chain link meet?


It meets ANSI standards, ensuring compatibility with various equipment and reliability in performance across different applications.

In what specific conditions should this roller chain link be used?


It is best suited for low-speed applications where shock loads are significant, providing effective connection and reliability in demanding settings.

  • RS Stock No. 2679712
  • Mfr. Part No. PHC 120H-1C/L
Each
$38.82
  • RS Stock No. 2689821
  • Mfr. Part No. PHC 80SHH-1C/L
Each
$17.89
  • RS Stock No. 2689806
  • Mfr. Part No. PHC 60SH-1C/L
Each
$4.04
  • RS Stock No. 2689787
  • Mfr. Part No. PHC 50SH-1C/L
Each
$3.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy