SKF PHC 16B-2 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$14.60

(exc. GST)

$16.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.60

*price indicative

RS Stock No.:
267-9762
Mfr. Part No.:
PHC 16B-2C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Chain Type

16B-2

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Pitch

25.4mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

15.88mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, 25.4mm Pitch, 15.88mm Roller Diameter - PHC 16B-2C/L


This roller chain link connects the two ends of a duplex chain to restore continuity in power transmission systems. It is designed for use in industrial drives where a removable mechanical joint is required, allowing swift replacement or disassembly while maintaining chain integrity in European-standard installations.

Features & Benefits


• Carbon steel construction gives robust wear resistance
• Duplex configuration provides increased load distribution
• Spring clip and cotter pin options enable quick servicing
• Riveted variant matches chain fatigue strength
• Conforms to BS for regional standardisation

**Applications**


• Suitable for conveyor drives in automation lines
• Ideal for drive trains in electric motor assemblies
• Used with duplex roller chains in manufacturing plants
• Can be used for maintenance replacement in mechanical workshops

Which connection types are available for maintenance flexibility?


It is offered in detachable forms using a spring clip or cotter pin, Plus a riveted option for a permanent joint.

How does the link affect chain longevity under cyclic loading?


The riveted variant exhibits fatigue performance comparable to the surrounding chain links, reducing the likelihood of premature failure at the joint.

Are there options for multi-strand chain configurations?


Yes, the design is available for simplex, duplex and triplex assemblies to suit different load and alignment requirements.

What standard governs dimensional compatibility with European chains?


The component is produced to BS‑compatible specifications to ensure fit and interoperability with matching chain types.

  • RS Stock No. 2679694
  • Mfr. Part No. PHC 10B-2C/L
Each
$5.54
  • RS Stock No. 2689796
  • Mfr. Part No. PHC 60-2C/L
Each
$6.57
  • RS Stock No. 2689754
  • Mfr. Part No. PHC 40-2O/L
Each
$9.93
  • RS Stock No. 2679638
  • Mfr. Part No. PHC 06B-2O/L
Each
$6.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy