SKF PHC 05B-2 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9627
- Mfr. Part No.:
- PHC 05B-2C/L
- Brand:
- SKF
Subtotal (1 unit)*
$4.04
(exc. GST)
$4.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.04 |
*price indicative
- RS Stock No.:
- 267-9627
- Mfr. Part No.:
- PHC 05B-2C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 05B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 8mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 05B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 8mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 5mm | ||
- COO (Country of Origin):
- CN
SKF Roller Chain Link, 05B-2 Chain Type, Carbon Steel - PHC 05B-2C/L
This roller chain link is designed to connect the two ends of a chain efficiently. Constructed from carbon steel, it adheres to British Standard chain standards, ensuring reliability and strength in power transmission applications. The robust design facilitates ease of use and offers a durable option for various mechanical systems.
Features & Benefits
• Provides a robust connection for enhanced performance
• Easy disassembly and replacement for reduced downtime
• Superior wear resistance compared to ANSI connecting links
• Available in simplex, duplex, and triplex configurations
• Riveted design delivers high fatigue strength
• Complies with European standards for added reliability
Applications
• Used for connecting chains in power transmission systems
• Ideal for requiring frequent maintenance
• Perfect fit for systems in the mechanical and automation sectors
• Suitable for heavy-duty settings requiring durable connections
What types of connecting links are available for this chain?
The chain offers simplex, duplex, and triplex options, catering to various application needs. Each type is designed to meet specific load and performance requirements.
How does the material impact performance in heavy-duty applications?
The carbon steel construction ensures high strength and durability, which is essential for heavy-duty use, avoiding premature wear and failures under stress.
What are the benefits of using connecting links over other link types?
Connecting links provide practical advantages, including ease of assembly and disassembly, enabling quick maintenance and replacement without the need for special tools.
Related links
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 08B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 35-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-2 Connecting Link Carbon Steel Roller Chain Link
