SKF PHC 60-2 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 268-9796
- Mfr. Part No.:
- PHC 60-2C/L
- Brand:
- SKF
Subtotal (1 unit)*
$6.57
(exc. GST)
$7.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.57 |
*price indicative
- RS Stock No.:
- 268-9796
- Mfr. Part No.:
- PHC 60-2C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 60-2 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 11.91mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 60-2 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 11.91mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex connecting chain link is used to connect the two end of a chain together. Both the spring clip and cotter pin type connecting link can be disassembled and replaced easily. The riveted type provide a very strong link, and has a similar fatigue strength as the other link in the chain.
Provide a strong link
Easy to disassemble and replace
Available as simplex, duplex and triplex
Related links
- SKF PHC 08B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 35-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 28B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40B-2 Connecting Link Carbon Steel Roller Chain Link
