SKF PHC 12B-3 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9738
- Mfr. Part No.:
- PHC 12B-3C/L
- Brand:
- SKF
Subtotal (1 unit)*
$10.44
(exc. GST)
$11.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.44 |
*price indicative
- RS Stock No.:
- 267-9738
- Mfr. Part No.:
- PHC 12B-3C/L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 12B-3 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Series | PHC | |
| Width Between Roller Link Plates | 11.68mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 12B-3 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Series PHC | ||
Width Between Roller Link Plates 11.68mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 19.05mm Pitch, 12.07mm Roller Diameter - PHC 12B-3C/L
This roller chain link is designed to connect segments within industrial transmission chains, enabling power transfer in continuous conveyor and drive systems. It is manufactured from carbon steel and conforms to British Standards, providing a component suitable for environments requiring standardised chain link assemblies and mechanical joining methods.
Features and Benefits:
• Mechanical connecting link reduces assembly time for onsite repairs
• Transmission pin type provides secure load-bearing joint performance
• 12.07mm roller supports smooth engagement with sprocket teeth
• 11.68mm width between plates permits Compact lateral chain layouts
• 19.05mm pitch enables consistent spacing for matched chain runs
• Transmission pin type provides secure load-bearing joint performance
• 12.07mm roller supports smooth engagement with sprocket teeth
• 11.68mm width between plates permits Compact lateral chain layouts
• 19.05mm pitch enables consistent spacing for matched chain runs
Applications
• Suitable for conveyor drive installations in manufacturing plants
• Used for material handling systems with repetitive motion cycles
• Ideal for power transmission in light to medium industrial drives
• Can be used for maintenance spares in chain drive refurbishment
• Used for material handling systems with repetitive motion cycles
• Ideal for power transmission in light to medium industrial drives
• Can be used for maintenance spares in chain drive refurbishment
What material characteristics affect wear resistance?
The link is produced from carbon steel which offers strength and hardness suited to bearing and sliding contact within chain assemblies.
How does the connecting mechanism influence replacement procedures?
The mechanical connecting link design allows removal and insertion without disassembling adjacent chain sections, simplifying field replacement.
Which standard governs dimensional compatibility with other components?
Compliance with British Standards ensures dimensional and interchange compatibility with similarly approved chain and sprocket parts.
How does roller size impact engagement with sprockets?
The 12.07mm roller diameter maintains rolling contact, reducing friction and promoting consistent engagement across mating sprocket teeth.
Related links
- SKF PHC 50-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 24B-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 06B-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 12B-3 Connecting Link Stainless Steel Roller Chain Link
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 48B Connecting Link Carbon Steel Roller Chain Link
