INA NX10-Z-XL 10 mm ID Roller Bearing Needle, 19 mm OD
- RS Stock No.:
- 260-0638
- Mfr. Part No.:
- NX10-Z-XL
- Brand:
- INA
Subtotal (1 unit)*
$104.20
(exc. GST)
$114.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.20 |
*price indicative
- RS Stock No.:
- 260-0638
- Mfr. Part No.:
- NX10-Z-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 19mm | |
| Dynamic Load Rating | 5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NX..- Z | |
| Limiting Speed | 11000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 7.2kN | |
| Race Type | Plain | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 19mm | ||
Dynamic Load Rating 5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NX..- Z | ||
Limiting Speed 11000rpm | ||
Number of Rows 1 | ||
Static Load Rating 7.2kN | ||
Race Type Plain | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
INA NX..- Z Series Roller Bearing, 10mm Inside Diameter, 19mm Outside Diameter - NX10-Z-XL
This roller bearing is a needle-type bearing designed to support radial loads in Compact assemblies within automation, electronics and mechanical systems. It features an open-ended configuration and a parallel bore suited to installations requiring unobstructed shaft access, delivering dependable rotational support in constrained spaces.
Features and Benefits:
• Steel cage reduces component movement for stable operation
• Single-row layout minimises axial footprint for tight assemblies
• Limiting speed 11,000 r/min enables high-speed rotational applications
• Dynamic load capacity 5 kN provides sustained radial load handling
• Static load capacity 7.2 kN resists deformation under heavy stall conditions
• Plain race design allows smooth roller contact for consistent motion
• Single-row layout minimises axial footprint for tight assemblies
• Limiting speed 11,000 r/min enables high-speed rotational applications
• Dynamic load capacity 5 kN provides sustained radial load handling
• Static load capacity 7.2 kN resists deformation under heavy stall conditions
• Plain race design allows smooth roller contact for consistent motion
Applications
• Suitable for high-speed motor shafts in automation equipment
• Ideal for actuator assemblies in electronic positioning systems
• Used with gearbox inputs where space is limited and radial load concentrated
• Can be used for precision rotary joints in electrical switchgear mechanisms
• Ideal for actuator assemblies in electronic positioning systems
• Used with gearbox inputs where space is limited and radial load concentrated
• Can be used for precision rotary joints in electrical switchgear mechanisms
What bearing end condition aids shaft accessibility during maintenance?
The open-ended construction allows direct shaft insertion and removal without dismantling adjacent components.
How does the race configuration influence contact behaviour?
The plain race provides a uniform contact surface for needle rollers, promoting even load distribution and predictable friction characteristics.
Which installation orientation is appropriate for Compact radial support?
The single-row needle arrangement is suited to radial-only loading in orientations where axial constraint is minimal.
What material aspects affect cage performance under oscillatory motion?
The steel cage offers dimensional stability and wear resistance when subjected to frequent reversing or oscillation.
Related links
- FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NKI9/12-XL 9 mm ID Roller Bearing Needle, 19 mm OD
- INA NK12/16-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- INA NK12/12-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- IKO Nippon Thompson TLA1312Z 13 mm ID Roller Bearing Needle, 19 mm OD
- IKO Nippon Thompson TAFI91916 9 mm ID Roller Bearing Needle, 19 mm OD
- SKF NK 12/16 12 mm ID Roller Bearing Needle, 19 mm OD
- INA NKX10-Z-TV-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
