Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors, LCD Screen, Plasma Screens, 50
- RS Stock No.:
- 236-1981
- Distrelec Article No.:
- 180-78-289
- Mfr. Part No.:
- CP410
- Brand:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$72.49
(exc. GST)
$79.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 245 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $72.49 | $1.45 |
| 5 - 9 | $71.97 | $1.439 |
| 10 + | $70.73 | $1.415 |
*price indicative
- RS Stock No.:
- 236-1981
- Distrelec Article No.:
- 180-78-289
- Mfr. Part No.:
- CP410
- Brand:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Fibre Optic Cleaning | |
| Cleaner Type | Wipe | |
| Application | Fibre Optic Connectors, LCD Screen, Plasma Screens | |
| Package Type | Box | |
| Package Size | 50 | |
| Size | 102 x 210 mm | |
| Standards/Approvals | No | |
| Trade Name | Optical Surface Cleaning Wipe | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Fibre Optic Cleaning | ||
Cleaner Type Wipe | ||
Application Fibre Optic Connectors, LCD Screen, Plasma Screens | ||
Package Type Box | ||
Package Size 50 | ||
Size 102 x 210 mm | ||
Standards/Approvals No | ||
Trade Name Optical Surface Cleaning Wipe | ||
RoHS Status: Exempt
Chemtronics Presaturated Wipes
The Chemtronics Optic presaturated wipes are high-quality pre-moistened lens-grade tissue for cleaning optical surfaces. These wipes contain ultra-pure isopropyl alcohol (65% IPA/35% pure water) on an ultra-soft, lens-grade tissue. This is a highly effective cleaning wipe and is ideal for cleaning and polishing optical surfaces, lenses and photographic equipment. This product is safe for use on fibre optic connectors.
Optic Prep™ Presaturated Wipes contain ultra-pure isopropyl alcohol (65% IPA/35% Pure Water) on an ultra-soft, lens-grade tissue.
Features and Benefits
Evaporates quickly and leaves no residue
Compatible with most plastics, glass and metals
Mild nonabrasive solvent
Quickly removes dust, oil and contaminants
Plastic Safe
Non-abrasive
Upper ozone safe; CFC/HCFC free
Applications
Plastic and glass lenses
Machine optics and alignment lenses
Fibre optic connectors
CRTs and LCDs
Microscopes
Copier optics and prisms
Mirrors
Related links
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Splices, 200
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Splice Preparation, 200
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Buffer, 200
- Chemtronics Fibre Optic Cleaning Liquid for Fibre Optic Connectors 200 ml
- Chemtronics Fibre Optic Cleaning Swab for Ferrule Fusion Splice Mirror, 15 m
- Chemtronics Fibre Optic Cleaning Pen for Splices Cable, 5 g
- Chemtronics Fibre Optic Cleaning Pad for Fibre Optic Connectors Splices, 400 Applications
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
