INA NK19/16-XL 19 mm ID Needle Roller Bearing Needle Roller, 27 mm OD
- RS Stock No.:
- 273-1952
- Mfr. Part No.:
- NK19/16-XL
- Brand:
- INA
Subtotal (1 pack of 5 units)*
$233.18
(exc. GST)
$256.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $46.636 | $233.18 |
*price indicative
- RS Stock No.:
- 273-1952
- Mfr. Part No.:
- NK19/16-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 19mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 14700N | |
| Number of Rows | 1 | |
| Static Load Rating | 17400N | |
| Outside Diameter | 27mm | |
| Limiting Speed | 21600rpm | |
| Standards/Approvals | No | |
| Series | Light | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 19mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 14700N | ||
Number of Rows 1 | ||
Static Load Rating 17400N | ||
Outside Diameter 27mm | ||
Limiting Speed 21600rpm | ||
Standards/Approvals No | ||
Series Light | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
The INA Needle roller bearings are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required.
16 mm outer ring
17400 N basic static load rating
14700 N basic dynamic load rating
Related links
- INA NK19/20-XL 19 mm ID Roller Bearing Needle, 27 mm OD
- INA NK12/16-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- NTN NK19/20R+1R15X19X20 15 mm ID Needle Roller Thrust Bearing Needle Roller, 27 mm OD
- NTN NK19/20R 19 mm ID Needle Roller Thrust Bearing Needle Roller 27 mm OD
- NTN NK19/16R 19 mm ID Needle Roller Thrust Bearing Needle Roller 27 mm OD
- INA NKI15/16-XL 15 mm ID Roller Bearing Needle, 27 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NK18/16-XL 18 mm ID Roller Bearing Needle, 26 mm OD
