LEDVANCE 33 W Square Panel Light, White, 3000K, L 1.2 m W 295mm
- RS Stock No.:
- 732-675
- Mfr. Part No.:
- 4099854017223
- Brand:
- LEDVANCE
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$188.35
(exc. GST)
$207.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $188.35 | - |
| 5 + | $184.58 | 2% |
*price indicative
- RS Stock No.:
- 732-675
- Mfr. Part No.:
- 4099854017223
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Panel Light | |
| Lamp Type | LED | |
| Length | 1.2m | |
| Luminous Flux | 3630lm | |
| Width | 295mm | |
| Housing Material | Polystyrene | |
| Depth | 34mm | |
| Number of Lamps | 1 | |
| Lamp Shape | Square | |
| Lamp Supplied | Yes | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Power | 33W | |
| Luminous Efficacy | 110Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 50000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UKCA | |
| IP Rating | IP20, IP40 | |
| Series | 17223 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Panel Light | ||
Lamp Type LED | ||
Length 1.2m | ||
Luminous Flux 3630lm | ||
Width 295mm | ||
Housing Material Polystyrene | ||
Depth 34mm | ||
Number of Lamps 1 | ||
Lamp Shape Square | ||
Lamp Supplied Yes | ||
Colour Temperature 3000K | ||
Colour White | ||
Power 33W | ||
Luminous Efficacy 110Lm/W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 50000h | ||
Voltage 240V | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UKCA | ||
IP Rating IP20, IP40 | ||
Series 17223 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Panel Compact Square Recessed Lighting is designed for ceiling systems. It provides low glare illumination, making it Ideal for offices, conference rooms, reception areas, corridors, and elevators. With its efficient system performance and modern design, it ensures comfortable lighting while reducing energy consumption.
Glare reduction with UGR less than 19
Low flicker operation using a special electronic ballast
External power supply with optional 3-pole through wiring
DALI power supply versions available
5 year warranty
