INA NKI45/25-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD

Subtotal (1 unit)*

$141.56

(exc. GST)

$155.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$141.56

*price indicative

RS Stock No.:
260-0630
Mfr. Part No.:
NKI45/25-TV-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Parallel

Static Load Rating

87000N

Outside Diameter

62mm

Dynamic Load Rating

48500N

Standards/Approvals

No

Limiting Speed

9200rpm

Series

NKI

Bearing Type

Needle

COO (Country of Origin):
SK
The INA needle roller has bore diameter of 45 mm and outside diameter of 62 mm.

Basic dynamic load rating, radial 48500 N

Basic static load rating, radial 87000 N

Fatigue load limit, radial 15000 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy