INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD

Subtotal (1 unit)*

$129.24

(exc. GST)

$142.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.24

*price indicative

RS Stock No.:
260-0628
Mfr. Part No.:
NKI40/20-TV-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

20mm

Bore Type

Parallel

Outside Diameter

55mm

Static Load Rating

62000N

Standards/Approvals

No

Limiting Speed

10200rpm

Series

NKI

Dynamic Load Rating

35N

Bearing Type

Needle

COO (Country of Origin):
SK
The INA needle roller bearings NKI has bore size of 40 mm and width of 20 mm.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy