RS Better World

INA RNA4917-XL 100 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$407.58

(exc. GST)

$448.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0595
Mfr. Part No.:
RNA4917-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

35mm

Bore Type

Parallel

Outside Diameter

120mm

Dynamic Load Rating

125N

Series

RNA-XL

Static Load Rating

237N

Standards/Approvals

No

Maximum Speed - Grease

2750rpm

Limiting Speed

4600rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
SK
The INA radial roller bearing has under roller diameter of 100 mm and outside diameter of 120 mm.

Basic dynamic load rating, radial 125000 N

Basic static load rating, radial 237000 N

Limiting speed 4.600 1/min

RS Better World
  • RS Stock No. 2600594
  • Mfr. Part No. RNA4914-XL
Each
$279.86
  • RS Stock No. 0311194
  • Mfr. Part No. NU409-XL-M1
Each
$807.60
  • RS Stock No. 1914400
  • Mfr. Part No. NK26/16-XL
Each
$58.87
  • RS Stock No. 1741194
  • Mfr. Part No. NK18/16-XL
Each
$46.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy