INA 87411-L 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 194-6847
- Mfr. Part No.:
- 87411-L
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $215.45
View bulk pricing optionsSubtotal (1 unit)*
$1,539.65
(exc. GST)
$1,693.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,539.65 | - |
| 5 - 9 | $1,496.56 | $215.45 |
| 10 + | $1,456.52 | $831.30 |
*price indicative
- RS Stock No.:
- 194-6847
- Mfr. Part No.:
- 87411-L
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Parallel | |
| Cage Material | Light Metal | |
| Dynamic Load Rating | 156kN | |
| Outside Diameter | 120mm | |
| Static Load Rating | 560kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Parallel | ||
Cage Material Light Metal | ||
Dynamic Load Rating 156kN | ||
Outside Diameter 120mm | ||
Static Load Rating 560kN | ||
Standards/Approvals No | ||
Inner rings are used where: The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground);Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function);Optimum running surfaces are required for seal lips
Related links
- INA SL192311 55 mm ID Roller Bearing, 120 mm OD
- RS PRO 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311ET2XC3 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311 55 mm ID Roller Bearing, 120 mm OD
- SKF 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311ET2X 55 mm ID Roller Bearing, 120 mm OD
- NSK NU311EW 55 mm ID Roller Bearing, 120 mm OD
