Microchip AVR128DB28-I/SP, 8 bit AVR, AVR DB Microcontroller, 24 MHz, 128kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 216-7708
- Mfr. Part No.:
- AVR128DB28-I/SP
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save $1.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$32.81
(exc. GST)
$36.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 95 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $6.562 | $32.81 | - |
| 25 + | $6.486 | $32.43 | $1.90 |
*price indicative
- RS Stock No.:
- 216-7708
- Mfr. Part No.:
- AVR128DB28-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR DB | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | UPDI, TWI, SPI | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -45°C | |
| Number of Programmable I/Os | 21 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| ADCs | 9 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR DB | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type UPDI, TWI, SPI | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -45°C | ||
Number of Programmable I/Os 21 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 1.4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Automotive Standard No | ||
ADCs 9 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip AVR128DB28 Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip AVR128DB28-I/SS AVR DB Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip AVR128DB28-E/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR DB Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip AVR32DA28-I/SP AVR DA Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F27J53-I/SP PIC18F27J53 Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip PIC18F27Q83-I/SP PIC18F Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip AVR32DD28-I/SP AVR16DD28 Microcontroller 32kB FLASH, 28-Pin SOIC
