INA NK18/16-XL 18 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 174-1194
- Mfr. Part No.:
- NK18/16-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$44.62
(exc. GST)
$49.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $44.62 | - |
| 13 - 24 | $43.36 | 2% |
| 25 + | $42.21 | 5% |
*price indicative
- RS Stock No.:
- 174-1194
- Mfr. Part No.:
- NK18/16-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Outside Diameter | 26mm | |
| Limiting Speed | 22100rpm | |
| Static Load Rating | 16.2kN | |
| End Type | Open | |
| Dynamic Load Rating | 14.1kN | |
| Maximum Speed - Oil | 21000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 18mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Outside Diameter 26mm | ||
Limiting Speed 22100rpm | ||
Static Load Rating 16.2kN | ||
End Type Open | ||
Dynamic Load Rating 14.1kN | ||
Maximum Speed - Oil 21000rpm | ||
Bearing Type Needle | ||
Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Related links
- INA NK18/20-XL 26 mm ID Roller Bearing Needle, 26 mm OD
- INA NKX17-Z-XL 17 mm ID Roller Bearing Needle, 26 mm OD
- INA NX17-Z-XL 17 mm ID Roller Bearing Needle, 26 mm OD
- SKF NK 18/16 18 mm ID Roller Bearing Needle, 26 mm OD
- INA HK2016-2RS-L271 20 mm ID Roller Bearing Needle, 26 mm OD
- INA HK2010-B 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF NK 18/20 18 mm ID Roller Bearing Needle, 26 mm OD
- SKF AXK 1226 12 mm ID Roller Bearing Needle, 26 mm OD
