RS Better World

FAG WS22207-E1-XL-2RSR Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$351.81

(exc. GST)

$386.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
313-023
Mfr. Part No.:
WS22207-E1-XL-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Spherical Roller Bearing

Inside Diameter

35mm

Race Width

28mm

Bore Type

Cylindrical

Cage Material

Carbon Steel

Static Load Rating

81000N

Internal Clearance

CN

Bearing Material

Steel

Limiting Speed

2700rpm

Number of Rows

2

Outside Diameter

72mm

Series

WS222..-E1

Dynamic Load Rating

89000N

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Sealed Spherical Roller Bearing features lip seals on both sides, making it suitable for continuous casting machines. It is equipped with a JPA sheet metal cage and has a normal radial internal clearance (CN, Group N). The operating temperature range extends from -30°C to 100°C.

Lifetime of lubrication ensures freedom from maintenance

Can be grease lubricated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy