RS Better World

INA RNA4914-XL 80 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$279.86

(exc. GST)

$307.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0594
Mfr. Part No.:
RNA4914-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

80mm

Race Width

30mm

Bore Type

Parallel

Outside Diameter

100mm

Static Load Rating

156N

Series

RNA-XL

Standards/Approvals

No

Dynamic Load Rating

95N

Limiting Speed

5700rpm

Maximum Speed - Grease

3400rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
SK
The INA radial roller bearing has under roller diameter of 80 mm and outside diameter of 100 mm.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy