Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$532.47
(exc. GST)
$585.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $532.47 |
| 5 - 9 | $517.57 |
| 10 + | $503.72 |
*price indicative
- RS Stock No.:
- 194-6828
- Mfr. Part No.:
- 81118-TV
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 141kN | |
| Outside Diameter | 120mm | |
| Static Load Rating | 465kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 141kN | ||
Outside Diameter 120mm | ||
Static Load Rating 465kN | ||
End Type Open | ||
Standards/Approvals No | ||
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81118-TV/0-8 90 mm ID Roller Bearing, 120 mm OD
- INA 81218-TV 90 mm ID Roller Bearing, 135 mm OD
- INA 81122-TV 90 mm ID Spherical Roller Bearing, 190 mm OD
- INA K81218-TV/0-8 90 mm ID Roller Bearing, 135 mm OD
- INA K81211-TV-A/0-8 55 mm ID Roller Bearing, 90 mm OD
- INA SL192311 55 mm ID Roller Bearing, 120 mm OD
- INA 87411-L 55 mm ID Roller Bearing, 120 mm OD
- INA RNA4917-XL 100 mm ID Roller Bearing, 120 mm OD
