SKF NKIA 5905 25 mm ID Roller Bearing Angular Contact Ball, Needle Roller, 42 mm OD

Subtotal (1 unit)*

$225.62

(exc. GST)

$248.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.62

*price indicative

RS Stock No.:
464-444
Mfr. Part No.:
NKIA 5905
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

23mm

Internal Clearance

CN

Static Load Rating

34.5kN

Bearing Material

Bearing Steel

Outside Diameter

42mm

Standards/Approvals

RoHS

Limiting Speed

15000rpm

Series

NKIA 5905

Dynamic Load Rating

24.2kN

Bearing Type

Angular Contact Ball, Needle Roller

COO (Country of Origin):
SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in one direction. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.

High load carrying capacity

High speed capability

Low cross section

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy