RS Better World

FAG 22220-E1-XL-K Tapered 100 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$868.63

(exc. GST)

$955.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$868.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0391
Mfr. Part No.:
22220-E1-XL-K
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Tapered

Cage Material

Sheet Metal

Standards/Approvals

DIN 635-2

Series

222..-E1-K

Limiting Speed

4550rpm

Outside Diameter

180mm

Static Load Rating

475000N

Dynamic Load Rating

430000N

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE

Schaeffler Spherical Roller Bearing, 100mm Inside Diameter, 180mm Outside Diameter - 22220-E1-XL-K


This spherical roller bearing is designed for high-load applications, featuring a tapered bore suitable for various machinery requirements. With an inside diameter of 100mm and an outside diameter of 180mm, it is structured to endure significant operational conditions. This product provides dependable performance with its robust static load rating and dynamic load capabilities, making it ideal for demanding environments in the automation and mechanical industries.

Features & Benefits


• Tapered bore design ensures easy installation and alignment

• Static load rating of 475,000N accommodates heavy loads

• Dynamic load rating of 430,000N suitable for high-performance needs

• Operating temperature range from -30°C to 200°C for versatility

• Equipped with sheet metal cage for enhanced durability

• Limiting speed of 4,550rpm maximises efficiency in operation

Applications


• Used for supporting rotating shafts in heavy machinery

• Suitable for within industrial manufacturing equipment

• Ideal for use in automation systems requiring reliable performance

• Utilised in assembly lines requiring high load-bearing capabilities

What are the best practices for maintaining this type of bearing?


Regularly inspect the lubrication levels and ensure they are adequate for optimal performance. Check for signs of wear or damage, and maintain a clean environment around the bearing to prevent contamination.

How do the static and dynamic load ratings affect operational selection?


The static load rating defines the maximum load the bearing can withstand without permanent deformation, while the dynamic load rating indicates the load it can handle while in motion. Ensuring compatibility with these ratings is crucial for reliability and efficiency in machinery.

What would be the impact of operating outside the specified temperature range?


Operating outside the defined temperature range may lead to degradation of materials, reduced performance, and potential bearing failure. It is essential to adhere to these specifications for longevity and safety in operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy