RS Better World
FAG 22220-E1-XL-C3 Parallel 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 260-0390
- Mfr. Part No.:
- 22220-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$785.92
(exc. GST)
$864.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0390
- Mfr. Part No.:
- 22220-E1-XL-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 475000N | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 430000N | |
| Limiting Speed | 4550rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Static Load Rating 475000N | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 430000N | ||
Limiting Speed 4550rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 222..-E1. It has main dimensions to DIN 635-2.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22220-E1-XL Parallel 100 mm ID Roller Bearing, 180 mm OD
- FAG 22220-E1-XL-K-C3 Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 22220-E1-XL-K Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 22211-E1-XL-C3 Parallel 55 mm ID Roller Bearing, 100 mm OD
- FAG 22220-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22214-E1-XL-C3 Parallel 70 mm ID Roller Bearing, 125 mm OD
