RS Better World
FAG 22211-E1-XL-K Tapered 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 260-0369
- Mfr. Part No.:
- 22211-E1-XL-K
- Brand:
- FAG
Subtotal (1 unit)*
$234.95
(exc. GST)
$258.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0369
- Mfr. Part No.:
- 22211-E1-XL-K
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 130.000N | |
| Series | 222..-E1-K | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 129.000N | |
| Standards/Approvals | DIN 635-2 | |
| Limiting Speed | 9000rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Static Load Rating 130.000N | ||
Series 222..-E1-K | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 129.000N | ||
Standards/Approvals DIN 635-2 | ||
Limiting Speed 9000rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Schaeffler Spherical Roller Bearing, 55mm Inside Diameter, 100mm Outside Diameter - 22211-E1-XL-K
This spherical roller bearing features a bore diameter of 55mm and an outside diameter of 100mm. The bearing utilises a tapered bore design, facilitating optimal alignment on shafts while accommodating substantial radial loads. With a roller width of 25mm, this high load capacity bearing is suitable for various industrial applications, thanks to its robust construction and performance characteristics.
Features & Benefits
• Spherical design enables self-alignment under misalignment conditions
• Tapered bore design allows for easy mounting on shafts
• Incorporates a sheet metal cage for effective lubrication management
• Limiting speed of 9000r/min optimises operational efficiency
Applications
• Used for aligning rotating shafts in heavy machinery
• Suitable for requiring high load support and durability
• Ideal for industrial equipment and automation systems
• Effective in electric motors and gearboxes
• Utilised in agricultural machinery and construction equipment
What is the advantage of the tapered bore design in this bearing?
The tapered bore design facilitates easier mounting and dismounting on shafts, enabling quick assembly and reducing installation time in various machinery.
How does the dynamic load rating impact performance?
A dynamic load rating of 129,000N indicates the bearing's capacity to sustain high loads during operation, ensuring reliability in demanding applications within the mechanical and electrical industries.
What is the significance of the sheet metal cage?
A sheet metal cage optimises lubrication flow while providing robust support for rollers, enhancing the bearings durability and performance during operation.
What temperature range can be effectively managed by this bearing?
This bearing can operate effectively within a temperature range of -30°C to 200°C, making it suitable for various environments, including extreme conditions.
RS Better World
- RS Stock No. 2600370
- Mfr. Part No. 22211-E1-XL-K-C3
Each
$246.69
RS Better World
- RS Stock No. 2600391
- Mfr. Part No. 22220-E1-XL-K
Each
$868.63
RS Better World
- RS Stock No. 2600520
- Mfr. Part No. NU2211-E-XL-TVP2
Each
$245.87
RS Better World
- RS Stock No. 2600392
- Mfr. Part No. 22220-E1-XL-K-C3
Each
$868.63
Related links
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL Parallel 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-C3 Parallel 55 mm ID Roller Bearing, 100 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22320-E1-XL-K K Tapered 100 mm ID Roller Bearing, 215 mm OD
- FAG 22220-E1-XL-K Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 22316-E1-XL-K K Tapered 80 mm ID Roller Bearing, 170 mm OD
- FAG 22212-E1-XL-K Tapered 60 mm ID Roller Bearing, 110 mm OD











