RS Better World
FAG 22213-E1-XL-K-C3 Tapered 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 260-0374
- Mfr. Part No.:
- 22213-E1-XL-K-C3
- Brand:
- FAG
Subtotal (1 unit)*
$310.74
(exc. GST)
$341.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0374
- Mfr. Part No.:
- 22213-E1-XL-K-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Series | 222..-E1-K | |
| Standards/Approvals | DIN 635-2 | |
| Dynamic Load Rating | 202000N | |
| Outside Diameter | 120mm | |
| Static Load Rating | 210000N | |
| Limiting Speed | 7000rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Series 222..-E1-K | ||
Standards/Approvals DIN 635-2 | ||
Dynamic Load Rating 202000N | ||
Outside Diameter 120mm | ||
Static Load Rating 210000N | ||
Limiting Speed 7000rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Schaeffler Spherical Roller Bearing, 65mm Inside Diameter, 120mm Outside Diameter - 22213-E1-XL-K-C3
This spherical roller bearing is designed for high performance in industrial applications. With a robust tapered bore, this bearing features an inside diameter of 65mm and an outside diameter of 120mm. Its dimensions and specifications indicate its suitability for demanding conditions, ensuring efficient operation across various mechanical systems.
Features & Benefits
• High dynamic load rating of 202,000N enhances durability
• Static load rating of 210,000N ensures stability under load
• Tapered bore allows for easier fitting to shaft and housing
• Made with sheet metal cage material for lighter weight and efficient lubrication
• Fatigue load limit of 26,500N contributes to extended lifespan
Applications
• Ideal for machinery in manufacturing and automation sectors
• Frequently used in equipment requiring high load capacities
• Suitable for electric motors and mechanical drives
• Can be deployed in construction equipment and vehicles
• Utilised in industrial pumps and compressors
What is the recommended temperature range for effective operation?
The product functions optimally within a temperature range of -30°C to 200°C, allowing for diverse operational environments.
How does the tapered bore design benefit installation?
The tapered design facilitates simple mounting onto shafts, providing precise alignment and reducing assembly time.
What factors should be considered when using this bearing in a high-speed application?
In high-speed scenarios, attention should be given to proper lubrication and ensuring the operating conditions do not exceed the specified limiting speed of 7000rpm.
How does the static load rating impact the choice of bearing for a specific application?
The static load rating indicates the maximum radial load the bearing can withstand without permanent deformation, crucial for selecting the right bearing for static or dynamic applications.
What are the advantages of using sheet metal for the cage material?
Sheet metal cages are lightweight, reduce friction, and allow for effective grease distribution, which enhances the overall efficiency of the bearing system.
Related links
- FAG 22213-E1-XL-K Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL-C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22213 EK/C3 Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
