ITT Cannon Female Crimp Crimp Contact, Contact Size 1.65 mm, Wire Size 20AWG, 22 AWG
- RS Stock No.:
- 287-136
- Mfr. Part No.:
- 031-8639-120
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$2.95
(exc. GST)
$3.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.95 | - |
| 10 - 24 | $2.70 | $2.50 |
| 25 + | $2.40 | $13.75 |
*price indicative
- RS Stock No.:
- 287-136
- Mfr. Part No.:
- 031-8639-120
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 1.65 mm | |
| Wire Size | 20AWG, 22AWG | |
| Current | 22A | |
| Series | VG95234 | |
| For Use With | CA Bayonet / VG95234 Connectors | |
| Contact Type | Socket | |
| Length | 37.8mm | |
| Contact Plating | Silver | |
| Voltage | 4500Vrms | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | VG95234 standard, RoHS | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 1.65 mm | ||
Wire Size 20AWG, 22AWG | ||
Current 22A | ||
Series VG95234 | ||
For Use With CA Bayonet / VG95234 Connectors | ||
Contact Type Socket | ||
Length 37.8mm | ||
Contact Plating Silver | ||
Voltage 4500Vrms | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals VG95234 standard, RoHS | ||
- COO (Country of Origin):
- DE
The ITT Cannon Socket Contact is designed according to the VG95234 specification, offering a reliable and versatile connector solution. An improvement over the MIL-C-5015 series, the CA Bayonet features a proven reverse bayonet coupling design that provides excellent vibration protection with a simple 120° turn.
Rugged aluminium shell for severe conditions
Bayonet coupling with rigid stainless steel roller bolts for fast and reliable mating
Audible sound and colour marked snap in position ensure additional coupling security
- RS Stock No. 0287135
- Mfr. Part No. 031-8556-110
Each
$1.56
- RS Stock No. 0678247
- Mfr. Part No. 852571-000
1 Box of 4
$558.53
- RS Stock No. 2657308
- Mfr. Part No. 1607577
Each (In a Pack of 100)
$3.392
Each
$15.98
Related links
- ITT Cannon Female Crimp Crimp Contact, Contact Size 1.65 mm
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Female Crimp Crimp Contact, Contact Size 1.6 mm
- ITT Cannon Female Crimp Crimp Pin Connector, Contact Size 16/18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG












