RS Better World

FAG 22213-E1-XL-K Tapered 65 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$310.74

(exc. GST)

$341.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0373
Mfr. Part No.:
22213-E1-XL-K
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

31mm

Bore Type

Tapered

Cage Material

Sheet Metal

Limiting Speed

7000rpm

Static Load Rating

210000N

Outside Diameter

120mm

Series

222..-E1-K

Dynamic Load Rating

202000N

Standards/Approvals

DIN 635-2

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE

Schaeffler Spherical Roller Bearing, 65mm Inside Diameter, 120mm Outside Diameter - 22213-E1-XL-K


This spherical roller bearing is designed for heavy-duty applications, providing reliable support and performance. With an inside diameter of 65mm and an outside diameter of 120mm, it features a tapered bore, making it ideal for various industrial settings. The robust construction ensures long-lasting operation even under challenging conditions.

Features & Benefits


• High static load rating of 210,000 N ensures durability

• Tapered bore design facilitates improved alignment on shafts

• Limiting speed of 7,000 r/min aids efficient operation

• Excellent fatigue load limit of 26,500 N extends service life

• Sheet metal cage enhances resistance to heavy loads

Applications


• Suitable for use in automation machinery

• Ideal for construction equipment and heavy industrial

• Can be used in mechanical systems requiring high-load capacity

• Utilised in electrical equipment for stable rotor support

What is the importance of the tapered bore in this bearing?


The tapered bore allows for precise positioning on shafts and helps in accommodating misalignments during operation, improving overall reliability.

How does the dynamic load rating impact usage in heavy machinery?


The dynamic load rating of 202,000 N signifies the bearing's ability to handle high loads while maintaining performance, making it appropriate for demanding machinery operations.

What temperature range can this bearing operate within?


It operates effectively between -30°C to 200°C, enabling use in varied environments without compromising performance.

RS Better World
  • RS Stock No. 2600374
  • Mfr. Part No. 22213-E1-XL-K-C3
Each
$310.74
RS Better World
  • RS Stock No. 0313293
  • Mfr. Part No. 22313-E1-XL-K-C3
Each
$514.77
RS Better World
Each
$489.78
RS Better World
  • RS Stock No. 2600550
  • Mfr. Part No. 21313-E1-XL
Each
$452.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy