RS Better World

FAG 22317-E1-XL-K-C3 K Tapered 85 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$899.36

(exc. GST)

$989.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$899.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
311-045
Mfr. Part No.:
22317-E1-XL-K-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

60mm

Bore Type

K Tapered

Cage Material

Carbon Steel

Number of Rows

2

Outside Diameter

180mm

Bearing Material

Steel

Dynamic Load Rating

540000N

Internal Clearance

C3

Static Load Rating

560000N

Limiting Speed

4100rpm

Series

223..-E1-K

Standards/Approvals

RoHS, DIN 635-2

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is designed for high performance and reliability in demanding applications. Featuring a tapered bore with a taper ratio of 1:12, it is ideally suited for accommodating heavy radial loads while offering flexibility in alignment. The bearing's E1 design, complemented by a robust sheet metal cage, ensures optimal functionality even under varying operational conditions.

Offers excellent thermal resilience with an expansive operational temperature range

Designed with carefully calculated internal clearances to support efficient functionality

Provides compatibility with additional components like adapter and withdrawal sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy