RS PRO 32208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD

Get a bulk buy discount

Add 13 more to save $5.98

View bulk pricing options

Subtotal (1 unit)*

$24.34

(exc. GST)

$26.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$24.34-
13 - 64$23.88$5.98
65 +$19.64$305.50

*price indicative

RS Stock No.:
146-9287
Mfr. Part No.:
32208
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

40mm

Bore Type

Tapered

Cage Material

Steel

Outside Diameter

80mm

End Type

Open

Number of Rows

1

Static Load Rating

86.5kN

Cone Width

24.75mm

Bearing Dynamic Load Rating

91.6kN

Standards/Approvals

No

Limiting Speed

8500rpm

Bearing Type

Taper

RoHS Status: Exempt

COO (Country of Origin):
CN
The series designations in accordance with

ISO 355 consist of a digit and two letters.

The digit represents the contact angle. The two letters represent the diameter and width series, respectively.

This is followed by a three-digit bore diameter d [mm].

The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy