RS PRO 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 248-2775
- Mfr. Part No.:
- 30216
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$181.47
(exc. GST)
$199.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $181.47 |
| 5 + | $149.35 |
*price indicative
- RS Stock No.:
- 248-2775
- Mfr. Part No.:
- 30216
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Stainless Steel | |
| Outside Diameter | 140mm | |
| Static Load Rating | 214kN | |
| Bearing Material | Steel | |
| Cone Width | 28mm | |
| Cup Width | 22mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 174kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4800rpm | |
| Race Type | Cylindrical | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Stainless Steel | ||
Outside Diameter 140mm | ||
Static Load Rating 214kN | ||
Bearing Material Steel | ||
Cone Width 28mm | ||
Cup Width 22mm | ||
Number of Rows 1 | ||
End Type Open | ||
Bearing Dynamic Load Rating 174kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 4800rpm | ||
Race Type Cylindrical | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF C 2216/C3 Taper 80 mm ID Roller Bearing, 140 mm OD
- RS PRO 32216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF 32216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF 33216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF C 2216 K Taper 80 mm ID Roller Bearing, 140 mm OD
- Timken 32216 Taper 80 mm ID Metric Roller Bearing, 140 mm OD
- FAG 30216-A Taper Roller 80 mm ID Roller Bearing, 140 mm OD
